| EU RoHS | Compliant |
| ECCN (US) | 7A994 |
| Part Status | Active |
| HTS | 8542.31.00.75 |
| Automotive | No |
| PPAP | No |
| SIM Card | No |
| SMS Supported | No |
| Voice Supported | No |
| Protocols Supported | NMEA/RTCM/UBX |
| Interface | UART |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Typical Supply Current (mA) | 67 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Generations and Technologies | GPS/GLONASS/QZSS |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 9.7 |
| Package Length | 10.1 |
| PCB changed | 18 |
| Supplier Package | LCC |
| Pin Count | 18 |