| Compliant | |
| 7A994 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| No | |
| No | |
| No | |
| NMEA/RTCM/UBX | |
| 10.1 | |
| 9.7 | |
| UART | |
| 1.65V | |
| 3.3V | |
| 3.6V | |
| 67 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| GPS/GLONASS/QZSS | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 9.7 mm |
| Package Length | 10.1 mm |
| PCB changed | 18 |
| Supplier Package | LCC |
| 18 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

