u-bloxMAX-M10M-00BCellular Modules
GPS/GLONASS/Galileo/BeiDou Cellular Module 18-Pin SMD Module
| Compliant | |
| 7A994 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| No | |
| No | |
| No | |
| NMEA/UBX | |
| I2C/UART | |
| 1.76V | |
| 1.8V|3.3V | |
| 5.5V | |
| -40 | |
| 85 | |
| GPS/GLONASS/Galileo/BeiDou | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 9.7 mm |
| Package Length | 10.1 mm |
| PCB changed | 18 |
| Supplier Package | SMD Module |
| 18 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
