Microchip TechnologyMAUPTB24E3Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 24V 1KW Automotive AEC-Q101 2-Pin(1+Tab) DO-216AA Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 28.4 | |
| 43.2 | |
| 24 | |
| 3.47 | |
| 1 | |
| 1 | |
| 1000 | |
| -65 | |
| 150 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 1.14(Max) |
| Package Width | 2.03(Max) |
| Package Length | 2.03(Max) |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-216AA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

