| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Quad | |
| 4 | |
| 40 | |
| 40 | |
| -65 to 150 | |
| 0.06@0.1mA@1mA | |
| 0.03 | |
| 0.005 | |
| 200@1mA|300@1mA | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This NPN MAT14ARZ-R7 general purpose bipolar junction transistor from Analog Devices is perfect for a circuit requiring high-current density and can operate in a high voltage range. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 40 V. This bipolar junction transistor has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

