| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Dual | |
| 2 | |
| 40 | |
| 40 | |
| 0.1@100uA@1mA | |
| 0.02 | |
| 0.5 | |
| 300@1mA|200@10uA | |
| -40 | |
| 85 | |
| Tube | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 | |
| Lead Shape | Through Hole |
If you require a general purpose BJT that can handle high voltages, then the NPN MAT12AHZ BJT, developed by Analog Devices, is for you. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 40 V. This bipolar junction transistor has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

