| Not Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| SiN | |
| Dual | |
| 2 | |
| 45 | |
| 45 | |
| 5 | |
| -55 to 150 | |
| 0.25@0.1mA@1mA | |
| 0.025 | |
| 0.2 | |
| 250@10uA@15V | |
| 1800 | |
| -55 | |
| 125 | |
| Tube | |
| 0.5 | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| Package Width | 9.4(Max) |
| Package Length | 9.4(Max) |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN MAT01GH GP BJT from Analog Devices. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 45 V. This bipolar junction transistor has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

