| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| SiN | |
| Dual | |
| 2 | |
| 45 | |
| 45 | |
| 5 | |
| -55 to 150 | |
| 0.2@0.1mA@1mA | |
| 0.025 | |
| 0.2 | |
| 500@10uA@15V | |
| 1800 | |
| -55 | |
| 125 | |
| Tube | |
| 0.5 | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 9.4(Max) mm |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 |
If you require a general purpose BJT that can handle high voltages, then the NPN MAT01AHZ BJT, developed by Analog Devices, is for you. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum collector emitter voltage of 45 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

