Microchip TechnologyMASMCJ58CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| MASMCJ58CA | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 64.4 | |
| 93.6 | |
| 58 | |
| 16 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 2.16 mm |
| Package Width | 5.97 mm |
| Package Length | 6.53 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

