Microchip TechnologyMASMBG15ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMBG Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 16.7 | |
| 24.4 | |
| 15 | |
| 100 | |
| 24 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| Military | |
| 1380 | |
| 0.1 | |
| Bag | |
| Mounting | Surface Mount |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMBG |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

