Microchip TechnologyMAQ5282YMME-TRVAOLinear Regulators
LDO Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.27 to 5.5 | |
| 0.05 | |
| 6 | |
| 120 | |
| 3@50mA | |
| 0.04%/V(Typ) | |
| 0.5%(Typ) | |
| 0.011 | |
| 64°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

