Bel Power SolutionsMAP80-4001GAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 14A/2A/1A/1A 80W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|-12|12 | |
| 1|14|2 | |
| 80 | |
| 90|175 | |
| 135|264 | |
| 4242VDC | |
| 0.2%|0.5% | |
| 1%|2% | |
| 2.5(rms) | |
| 47 to 63 | |
| 73(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 820 | |
| Mounting | Screw |
| Package Height | 45.7 |
| Package Width | 106.7 |
| Package Length | 182.9 |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

