Microchip TechnologyMAP6KE91CAE3Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 77.8V 600W 2-Pin Case T-18 Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 86.5 | |
| 125 | |
| 77.8 | |
| 4.8 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| Military | |
| Bag | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case T-18 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

