Bel Power SolutionsMAP55-4002GAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 6A/3A/0.5A/0.5A 55W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 12|5|-12 | |
| 0.5|6|3 | |
| 55 | |
| 90|175 | |
| 132|264 | |
| 2600VDC | |
| 0.2%|0.5% | |
| 2% | |
| 1.6(rms)(Typ) | |
| 47 to 63 | |
| 73(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 550 | |
| Mounting | Screw |
| Package Height | 40.6 |
| Package Width | 152.4 |
| Package Length | 83.1 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
