Bel Power SolutionsMAP40-1005GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 8A 55W 11-Pin
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 8 | |
| 55 | |
| 90|175 | |
| 132|264 | |
| 2600VDC | |
| 0.2% | |
| 1.5% | |
| 1.6(rms)(Typ) | |
| 47 to 63 | |
| 73(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 550 | |
| Mounting | Screw |
| Package Height | 40.6 |
| Package Width | 152.4 |
| Package Length | 83.1 |
| PCB changed | 11 |
| 11 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

