Bel Power SolutionsMAP130-1024GAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 24V/28V 6.25A/5.4A 130W 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 24|28 | |
| 6.25|5.4 | |
| 130 | |
| 90|175 | |
| 115|230 | |
| 132|264 | |
| 4242VDC | |
| 0.2% | |
| 1% | |
| 3.3(rms)(Typ) | |
| 47 to 63 | |
| 71(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 1130 | |
| Mounting | Screw |
| Package Height | 50.8 |
| Package Width | 114.3 |
| Package Length | 215.9 |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

