Bel Power SolutionsMAP130-1012AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V/15V 12A/10A 130W 15-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12|15 | |
| 12|10 | |
| 130 | |
| 90 | |
| 264 | |
| 2600VDC | |
| 0.2% | |
| 1% | |
| 3.3(Typ) | |
| 47 to 63 | |
| 80 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| No | |
| 0 | |
| 70 | |
| 1130 | |
| Mounting | Screw |
| Package Height | 50.8 |
| Package Width | 114.3 |
| Package Length | 215.9 |
| PCB changed | 15 |
| 15 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MAP130-1012 AC to DC power supply from Bel Power Solutions. It has a voltage of 12|15 V and maximum output power of 130 W. This part's single output can handle a current up to 12|10 A. This part has a temperature range of 0 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

