EVERLIGHT Electronics Co., LtdMAN6980LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.56 | |
| Numeric | |
| 2200 | |
| 635 | |
| Common Cathode | |
| 240 | |
| 100 | |
| 10 | |
| 6 | |
| 2.5 | |
| 600 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19.05 |
| Package Length | 12.2 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

