VishayMAL225658103E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.04 Ohm 3.9A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 63VDC | |
| 0.04 | |
| Standard | |
| 3.9 | |
| 1500@5Min | |
| 2000 | |
| Polar | |
| Non-Solid Electrolyte|PET Insulation Sleeve|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 40 | |
| 50 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

