VishayMAL225652472E3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.03 Ohm 2.64A 2000h 105°C Bulk

By using pure aluminum foil in the anode, this 10.9(max) MAL225652472E3 aluminum capacitor from Vishay can easily filter low frequencies. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The MAL225652472E3 aluminum electrolytic capacitor has a 26.2(max) termination style. Its capacitance value is 2. This part has a lead diameter of 16.5(Max) mm and a pitch of 0.02 mm. It is reliable with a failure rate grade of 16@30A. Its leakage current is 0.005 μA. This product is CSA/TUV/UL mm deep.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    12 weeks
    • Price: $7.883
    1. 1+$7.883
    2. 320+$6.847

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.