VishayMAL225649272E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2700uF 100V 20% (30 X 35mm) Snap-In 10mm 0.036 Ohm 2.37A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 100VDC | |
| 0.036 | |
| Standard | |
| 2.37 | |
| 1500@5Min | |
| 2000 | |
| Polar | |
| Non-Solid Electrolyte|PET Insulation Sleeve|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 35 | |
| 35 |
This MAL225649272E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

