50-75% Off
VishayMAL215956471E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.45 Ohm 1.72A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 400VDC | |
| 0.45 | |
| Low | |
| 0.33@20°C@10kHz | |
| 1.72 | |
| 1880@5Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 | |
| 63 |
Vishay has you covered with their pure aluminum electrolytic MAL215956471E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The MAL215956471E3 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1880@5Min μA. This product is 45 mm tall with a diameter of 35 mm. Its capacitance value is 470uF. This part has a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

