VishayMAL215099909E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 100V 20% (16 X 16mm) SMD 1A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| Very Low | |
| 0.18@20°C@100kHz|1.44@-40°C@100kHz | |
| 1 | |
| 220@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 16 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16 | |
| 5.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

