VishayMAL215099905E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 100V 20% (10 X 12mm) SMD 0.27A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| Very Low | |
| 0.62@20°C@100kHz|4.96@-40°C@100kHz | |
| 0.27 | |
| 47@2Min | |
| 3000 | |
| Polar | |
| High Reliability | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12 | |
| -40 | |
| 105 | |
| 10 | |
| 12 | |
| 1.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

