VishayMAL215097501E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.67A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.13@20°C@100kHz | |
| 0.67 | |
| 75@2Min | |
| 3000 | |
| Polar | |
| High Reliability|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very High Ripple Current|Very Low Impedance|Extended Useful Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

