VishayMAL215097011E3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.405A 2500h 105°C T/R Automotive AEC-Q200

Choose this electrolytic MAL215097011E3 aluminum capacitor from Vishay for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 35@2Min μA. This product is 10 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

266 parts: Ships tomorrow

    Total$0.77Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      266
      Country Of origin:
      Austria
         
      • Price: $0.7654
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Austria
      • In Stock: 266 parts
      • Price: $0.7654

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.