VishayMAL215068101E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 0.42A 4000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.27@20°C@100kHz|1.89@-40°C@100kHz | |
| 0.42 | |
| 66@2Min | |
| 4000 | |
| Polar | |
| Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 10 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

