VishayMAL215065471E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (10 X 12mm) Radial 5mm 0.73A 4000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.097@20°C@100kHz|0.68@-40°C@100kHz | |
| 0.73 | |
| 78@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 10 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
This electrolytic MAL215065471E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 78@2Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12 mm tall with a diameter of 10 mm. The MAL215065471E3 aluminum electrolytic capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

