VishayMAL215061471E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.1A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.062@20°C@100kHz|0.43@-40°C@100kHz | |
| 1.1 | |
| 238@2Min | |
| 7000 | |
| Polar | |
| Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 4 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL215061471E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 238@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The MAL215061471E3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

