VishayMAL215050102E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.95A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.029@20°C@100kHz|0.2@-40°C@100kHz | |
| 1.95 | |
| 353@2Min | |
| 8000 | |
| Polar | |
| Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 5 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

