VishayMAL214699812E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 63V 20% (18 X 16mm) SMD 1.15A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.095@20°C@100kHz|0.86@-40°C@100kHz | |
| 1.15 | |
| 428@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 18 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 16 | |
| 8 |
Manufactured from Vishay, this electrolytic MAL214699812E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 428@2Min μA. Its capacitance value is 680uF. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

