VishayMAL214699805E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) SMD 0.55A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.29@20°C@100kHz|2.61@-40°C@100kHz | |
| 0.55 | |
| 63@2Min | |
| 2000 | |
| Polar | |
| High Reliability|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 12 | |
| 1.5 |
Using this electrolytic MAL214699805E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 63@2Min μA. This product is 12 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

