VishayMAL214699507E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 16V 20% (16 X 21mm) SMD 1.66A 6000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.035@20°C@100kHz|0.32@-40°C@100kHz | |
| 1.66 | |
| 528@2Min | |
| 6000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 21 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 21 | |
| 6 |
Manufactured from Vishay, this electrolytic MAL214699507E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 3300uF. This product is 21 mm tall with a diameter of 16 mm. Its leakage current is 528@2Min μA. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

