VishayMAL214699104E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (10 X 12mm) SMD 0.7A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.17@20°C@100kHz|1.53@-40°C@100kHz | |
| 0.7 | |
| 50@2Min | |
| 2000 | |
| Polar | |
| High Reliability|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 12 | |
| 1.5 |
This electrolytic MAL214699104E3 aluminum capacitor from Vishay combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 12 mm tall with a diameter of 10 mm. Its leakage current is 50@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

