VishayMAL214699103E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.6A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.24@20°C@100kHz|2.16@-40°C@100kHz | |
| 0.6 | |
| 50@2Min | |
| 1500 | |
| Polar | |
| High Reliability|High Temperature|Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL214699103E3 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. Its leakage current is 50@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

