VishayMAL214699001E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 35V 20% (10 X 10mm) SMD 0.75A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.15@20°C@100kHz|1.35@-40°C@100kHz | |
| 0.75 | |
| 17@2Min | |
| 1500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL214699001E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 17@2Min μA. This product is 10 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

