VishayMAL214658681E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 63V 20% (18 X 25mm) Radial 7.5mm 2.1A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.041@20°C@100kHz|0.246@-40°C@100kHz | |
| 2.1 | |
| 431@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -55 | |
| 125 | |
| Bulk | |
| 18 | |
| 25 | |
| 10 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

