50-75% Off
VishayMAL214655222E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.033@20°C@100kHz|0.198@-40°C@100kHz | |
| 2 | |
| 355@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 5 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MAL214655222E3 aluminum capacitor from Vishay is the one for you! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. The MAL214655222E3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 355@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

