VishayMAL214099612E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 16mm) SMD 0.9A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.09@20°C@100kHz | |
| 0.9 | |
| 117@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

