VishayMAL213836471E3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 25V 20% (10 X 25mm) Axial 0.44 Ohm 0.44A 2000h 105°C Ammo

This electrolytic MAL213836471E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 25 mm long with a diameter of 10 mm. The MAL213836471E3 aluminum electrolytic capacitor has an axial termination style. Its leakage current is 28@5Min μA. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$1.36Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Austria
      • In Stock: 1 part
      • Price: $1.358

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.