Top Purchased
VishayMAL213835101E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (7.7 X 12.7mm) Axial 2.5 Ohm 0.13A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 2.5 | |
| Low | |
| 1.6@20°C@10kHz|1@20°C@100kHz | |
| 0.13 | |
| 7.2@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.7 X 12.7 | |
| -40 | |
| 105 | |
| Ammo | |
| 7.7 | |
| 12.7 | |
| 1.3 | |
| 0.6 |
Manufactured from Vishay, this electrolytic MAL213835101E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. Its leakage current is 7.2@5Min μA. This part has a lead diameter of 0.6 mm. It has a tolerance of 20%. The MAL213835101E3 aluminum electrolytic capacitor has an axial termination style. This product is 12.7 mm long with a diameter of 7.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

