VishayMAL213817332E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 40V 20% (21 X 38mm) Axial 0.079 Ohm 1.81A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 40VDC | |
| 0.079 | |
| Low | |
| 0.061@20°C@10kHz|0.1@20°C@100kHz | |
| 1.81 | |
| 270@5Min | |
| 10000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 21 X 38 | |
| -40 | |
| 105 | |
| Bulk | |
| 21 | |
| 38 | |
| 24 | |
| 0.8 |
Using the aluminum anode based electrolytic MAL213817332E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 270@5Min μA. Its capacitance value is 3300uF. The MAL213817332E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%. This product is 38 mm long with a diameter of 21 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

