VishayMAL213661101E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (10 X 12mm) Radial 5mm 0.48A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.2@20°C@100kHz|0.4@-10°C@100kHz | |
| 0.48 | |
| 50@2Min | |
| 4000 | |
| Polar | |
| Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 10 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MAL213661101E3 aluminum capacitor from Vishay is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 50@2Min μA. The MAL213661101E3 aluminum electrolytic capacitor has a radial termination style. This product is 12 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 100uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

