VishayMAL213656221E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 25V 20% (10 X 12mm) Radial 5mm 0.63A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.12@20°C@100kHz|0.24@-10°C@100kHz | |
| 0.63 | |
| 55@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
This electrolytic MAL213656221E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. The MAL213656221E3 aluminum electrolytic capacitor has a radial termination style. This product is 12 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

