VishayMAL213655472E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 16V 20% (16 X 35mm) Radial 7.5mm 2.6A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.022@20°C@100kHz|0.044@-10°C@100kHz | |
| 2.6 | |
| 750@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35 | |
| 11 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

