VishayMAL212016471E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (10 X 30mm) Axial 0.112 Ohm 2.1A 8000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.112 | |
| Low | |
| 0.084@20°C@10kHz | |
| 2.1 | |
| 181@1Min|87@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 30 | |
| -40 | |
| 125 | |
| Bulk | |
| 10 | |
| 30 | |
| 4.8 | |
| 0.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

