VishayMAL211892229E3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 0.21A 8000h 125°C Bulk

Use this relatively high equivalent series resistance electrolytic MAL211892229E3 aluminum capacitor from Vishay to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm. This product is 30 mm long with a diameter of 12.5 mm. Its leakage current is 31@1Min|13@5Min μA. The MAL211892229E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 22uF.

Import TariffMay apply to this part

38 parts: Ships tomorrow

    Total$2.58Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Austria
      • In Stock: 38 parts
      • Price: $2.577

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.