VishayMAL211890536E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 100V 20% (10 X 25mm) Axial 2.6 Ohm 0.17A 4000h 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| 2.6 | |
| Low | |
| 2@20°C@10kHz | |
| 0.17 | |
| 33@1Min|13@5Min | |
| 4000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 25 | |
| -40 | |
| 125 | |
| Tape and Box | |
| 10 | |
| 25 | |
| 3.3 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL211890536E3 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. The MAL211890536E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 33@1Min|13@5Min μA. This product is 25 mm long with a diameter of 10 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

