VishayMAL211836101E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (6.5 X 18mm) Axial 2.86 Ohm 0.102A 4000h 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 2.86 | |
| Low | |
| 2.3@20°C@10kHz | |
| 0.102 | |
| 20@1Min|9@5Min | |
| 4000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.5 X 18 | |
| -40 | |
| 125 | |
| Tape and Box | |
| 6.5 | |
| 18 | |
| 1.3 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic MAL211836101E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. This product is 18 mm long with a diameter of 6.5 mm. Its leakage current is 20@1Min|9@5Min μA. Its capacitance value is 100uF. The MAL211836101E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

