VishayMAL210119153E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 15000uF 100V 20% (50 X 105mm) Clamp Mount Screw 0.016 Ohm 12.3A 10000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 100VDC | |
| 0.016 | |
| Low | |
| 0.012@20°C@20kHz | |
| 12.3 | |
| 3000@5Min | |
| 10000 | |
| Polar | |
| Low ESR|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50 X 105 | |
| -40 | |
| 85 | |
| Bulk | |
| 50 | |
| 105 | |
| 300 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL210119153E3 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 15000uF. The MAL210119153E3 aluminum electrolytic capacitor has a screw terminal termination style. This product is 105 mm tall with a diameter of 50 mm. Its leakage current is 3000@5Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

